Power Integrations LNK603DG, Off line Power Switch IC 7-Pin, SOIC
- RS Stock No.:
- 123-5388P
- Mfr. Part No.:
- LNK603DG
- Brand:
- Power Integrations
Subtotal 10 units (supplied in a tube)*
$22.46
(exc. GST)
$24.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 + | $2.246 |
*price indicative
- RS Stock No.:
- 123-5388P
- Mfr. Part No.:
- LNK603DG
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Switch Type | Off line | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 7 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Switch Type Off line | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 7 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations.
Simplifies CV/CC Converters
Advanced Protection/Safety Features
Auto-restart protection reduces power delivered by >95%
EcoSmart – Energy Efficient
Advanced Protection/Safety Features
Auto-restart protection reduces power delivered by >95%
EcoSmart – Energy Efficient
