Infineon TLE6232GPAUMA2Low Side, Low Side Power Switch Power Switch IC 36-Pin, DSO-36
- RS Stock No.:
- 110-7721
- Mfr. Part No.:
- TLE6232GPAUMA2
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-7721
- Mfr. Part No.:
- TLE6232GPAUMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side Power Switch | |
| Switch On Resistance | 1Ω | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Outputs | 6 | |
| Maximum Operating Current | 2A | |
| Mounting Type | Surface Mount | |
| Package Type | DSO-36 | |
| Pin Count | 36 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 15.9 x 11 x 3.25mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side Power Switch | ||
Switch On Resistance 1Ω | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Outputs 6 | ||
Maximum Operating Current 2A | ||
Mounting Type Surface Mount | ||
Package Type DSO-36 | ||
Pin Count 36 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 15.9 x 11 x 3.25mm | ||
RoHS Status: Exempt
