Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
Power Supply Cases
OKW Grey, White Polystyrene Power Supply Case, 120 x 65 x 65mm
RS Stock No.:
223-168
Mfr. Part No.:
A9021665.
Brand:
OKW
View this category
Discontinued product
RS Stock No.:
223-168
Mfr. Part No.:
A9021665.
Brand:
OKW
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Plug Cases Product Data Sheet
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Flame Resistant Cases
Plug case moulded in high impact, flame resistant (UL94V-0; UL94V-2) polystyrene
Plug assembly with brass earth pin and sleeved live and neutral pins (live pin with fuse holder)
Base with 6 mounting bosses for PCBs etc.
Attribute
Value
External Dimensions
120 x 65 x 65mm
Body Material
Polystyrene
Colour
Grey, White
External Height
65 mm
External Length
120 mm
External Width
65 mm