Common Mode Choke for use with TEP 160-12xx Series, TEP 160-24xx Series, TEP 160-24xxWIR Series

  • RS Stock No. 781-7000
  • Mfr. Part No. TCK-086
  • Manufacturer TRACOPOWER
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Traco Common Mode Chokes - TCK Series

A range of common mode chokes for use with Traco isolated DC-DC converters.

Traco Common Mode Chokes

Specifications
Attribute Value
Accessory Type Common Mode Choke
For Use With TEP 160-12xx Series, TEP 160-24xx Series, TEP 160-24xxWIR Series
21 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 12.54
(exc. GST)
$ 13.79
(inc. GST)
units
Per unit
1 - 4
$12.54
5 - 9
$12.09
10 - 24
$11.48
25 - 49
$10.85
50 +
$10.28
Related Products
The TRACOPOWER TMP series 30W single output AC ...
Description:
The TRACOPOWER TMP series 30W single output AC to DC embedded switch mode power supply has an output current rating of 1250mA at 24VDC It has the universal input supply voltage ratings from 85VAC to 264VAC and 120VDC to 370VDC. ...
Switch Mode Power Supply S8FS-C Series Omron S8FS-C ...
Description:
Switch Mode Power Supply S8FS-C Series Omron S8FS-C series of switch mode power supplies are a reliable basic power supply with enhanced abnormal over-voltage resistance plus lightening surge protection providing a stable operation A quality electrolytic capacitor has a longer ...
Cosel Accessories A range of high-quality Accessories from ...
Description:
Cosel Accessories A range of high-quality Accessories from Cosel Products in the Cosel range include: Wiring Harnesses, Cable Assemblies, Mounting Brackets and Mounting Plates for use with the following Series: ACE, ADA, LEA, LEB, LEP, PAA, PBA, PBW, OP and ...
YR2DIODE DC12-48 V, 20 A, Dual Redundancy Module ...
Description:
YR2DIODE DC12-48 V, 20 A, Dual Redundancy Module Dual diode redundancy module for building 1+1 and N +1 redundant power supply systems. It has two input channels which can be connected to 10 A power supplies and one output which ...