Eplax Front Panel Kit, for use with EC50-C
- RS Stock No.:
- 667-8416
- Mfr. Part No.:
- 148-011-001G
- Brand:
- Eplax
Available for back order.
Price (ex. GST) Each
$18.54
(exc. GST)
$20.39
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $18.54 |
10 - 49 | $18.22 |
50 + | $17.75 |
- RS Stock No.:
- 667-8416
- Mfr. Part No.:
- 148-011-001G
- Brand:
- Eplax
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
19", 50 W Plug-in Power Supplies, EC 50 Series
50 W primary switch AC/DC plug-in power supplies in 100 x 160 mm European format
Steel panel cover
Universal input 93 → 264 Vac without switching
Safety complies with VDE 0805, IEC 950 and EN 60 950
Noise compliant in accordance with VDE 0871, curve B (10 kHz → 30 MHz)
Outputs have a high overload capacity for starting currents
Overvoltage protection (OVP)
Continuous short-circuit and idling proof
SMD technology
Coded H15 connector strip
VERO standard plug fittings
Separate front panel set with handle
For use in 19" rack mounts in accordance with DIN 41494
Steel panel cover
Universal input 93 → 264 Vac without switching
Safety complies with VDE 0805, IEC 950 and EN 60 950
Noise compliant in accordance with VDE 0871, curve B (10 kHz → 30 MHz)
Outputs have a high overload capacity for starting currents
Overvoltage protection (OVP)
Continuous short-circuit and idling proof
SMD technology
Coded H15 connector strip
VERO standard plug fittings
Separate front panel set with handle
For use in 19" rack mounts in accordance with DIN 41494
Specifications
Attribute | Value |
---|---|
Accessory Type | Front Panel, Front Panel Kit |
For Use With | EC50-C |
Related links
- BEL POWER SOLUTIONS INC Front Panel Kit, for use with H Series, M Series
- Rittal CP Series Front Panel Kit for Use with Comfort-Panel
- Rittal CP Series Front Panel Kit for Use with Optipanel
- Rittal CP Series Front Panel Kit for Use with Comfort Panel
- Vox Power Output Module, for use with Nevo Front Ends
- ABB Redundancy module, for use with CP-C.1 Power Supply
- XP Power Evaluation Board, for use with C Series
- Eplax Switching Power Supply, 116-010046C, 5 V dc, ±12 → 15 V dc,...