Phoenix Contact DIN Rail Mounting Kit, for use with DIN rail unit, ME 17.5 TBUS 1.5/ 5-ST-3.81 GN Series

Subtotal (1 pack of 2 units)*

$37.96

(exc. GST)

$41.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$18.98$37.96

*price indicative

RS Stock No.:
507-2353
Mfr. Part No.:
2709561
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

DIN Rail Mounting Kit

For Use With

DIN rail unit

Series

ME 17.5 TBUS 1.5/ 5-ST-3.81 GN

COO (Country of Origin):
DE

Power Transmission Sources, MINI POWER 24 V


MINI POWER


Wide range input for global use
Single-phase, primarily switched
Slim design
Good operational safety due to lengthy mains buffering under full load
Power boost to start difficult loads reliably (power reserve of up to 100%)
Parallel circuit to improve power and redundancy
Wide temperature range = suitable for outdoor installation
Preventive function monitoring through LED signalling and an active switching output for remote diagnosis
Adjustable output voltage
Device connection with double terminal for positive and negative to provide fast potential distribution
Top-hat rail mounting

Rail-Mount Bus Connector ME.17.5


5-pole
Enables the supply of additional modules of the same system with a regulated voltage of 24 Vdc
For housing widths of 17.5 mm
Can only be used in conjunction with the MINI POWER 24 Vdc / 1.5 A
Two rail-mount bus connectors are required per power transmission source
DIN rail assembly

Standards

EN 60950 / VDE 0805 (SELV), EN 61558-2-17, EN 50178 / VDE 0160 (PELV), DIN VDE 0100-410 / DIN VDE 0106-1010

Approvals

CE, UL

Related links