Siemens Signaling Module
- RS Stock No.:
- 265-8763
- Mfr. Part No.:
- 6GK17200AP06
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2,458.52
(exc. GST)
$2,704.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,458.52 |
- RS Stock No.:
- 265-8763
- Mfr. Part No.:
- 6GK17200AP06
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens virtual appliance contain Key-plug SINEMA RC SCALANCE M876-4 (NAM) 4G router, Antenna ANT 896-4MA direct, antenna ANT 794-4MR with 5 m length cable.
Virtual appliance
Specifications
Attribute | Value |
---|---|
Accessory Type | Digital Module |
Related links
- Siemens Signaling Module, for use with SITOP
- Siemens SIRIUS Adapter for use with 8WD44 Signaling 70mm
- Siemens Buffer Module, 6AG1 Series
- Siemens Output Module, for use with PSU8600 PSU
- Siemens Selectivity Module, SITOP PSE200U Series
- Siemens Selectivity Module, SITOP PSE202U Series
- Siemens Redundancy module, SITOP PSE202U Series
- Siemens Buffer Module, SITOP BUF1200 Series