DeWALT 18V XR Brushless, 1.6 m 225mm

Subtotal (1 unit)*

$1,547.29

(exc. GST)

$1,702.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,547.29

*price indicative

RS Stock No.:
173-015
Mfr. Part No.:
DCE800N-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Sub Type

18V XR Brushless

Product Type

Abrasive Paper

Length

1.6m

Width

225mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The DeWALT 18V XR 225mm Drywall Sander provides ample power for all drywall sanding applications. With a powerful head-mounted brushless motor and variable speed dial, this sander offers easy speed changes to suit any sanding task. The telescopic handle allows for quick length adjustments, while the AirLock connector ensures universal fitment to any Dewalt dust extractor.

Powerful head-mounted brushless motor for ample power

Variable speed dial for easy speed changes

Ventilated sanding backing pad for best-in-class dust extraction

Telescopic handle for speedy length changes

AirLock connector for universal fitment to Dewalt dust extractors

Sound Power of 88 dB(A) for reduced noise levels

Weight of 5 kg for easy portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy