DeWALT DCW22 18V XR Brushless Belt Sander, 320 mm 156mm, 80 Grit
- RS Stock No.:
- 172-547
- Mfr. Part No.:
- DCW220NT-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
$813.42
(exc. GST)
$894.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $813.42 |
*price indicative
- RS Stock No.:
- 172-547
- Mfr. Part No.:
- DCW220NT-XJ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Sanding Belt | |
| Sub Type | 18V XR Brushless Belt Sander | |
| Grit Size | 80 | |
| Length | 320mm | |
| Width | 156mm | |
| Standards/Approvals | No | |
| Series | DCW22 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Sanding Belt | ||
Sub Type 18V XR Brushless Belt Sander | ||
Grit Size 80 | ||
Length 320mm | ||
Width 156mm | ||
Standards/Approvals No | ||
Series DCW22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18V XR Belt Sander is designed for extended durability, efficiency, and power. With a high no load speed of 320m/min and variable speed control, it offers ultimate application control. Featuring class-leading Dewalt ergonomics for comfort and safety, it also includes a direct AIRLOCK dust port and wireless tool control for cleaner and safer jobsites.
18V Brushless motor for extended durability and power
High no load speed of 320m/min for efficient sanding
Variable speed control for precise application
Class-leading Dewalt ergonomics for comfort and safety
Direct AIRLOCK dust port for cleaner work environment
Wireless tool control for added convenience
WTC technology for remote switching on of dust extractor
Related links
- DeWALT 18V XR Brushless 1/4 Sheet Sander 40 Grit
- DeWALT DCG405FN-XJ 18V XR Brushless 125 mm
- DeWALT 18V XR Brushless, 160 cm 225mm
- DeWALT DCB184-XJ 5 Ah 18V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- DeWALT DCB184P2-XJ 5 Ah 18V Power Tool Battery Pack, For Use With 18V XR 5Ah Battery
- DeWALT DCV100 18V Cordless Leaf Blower
- Sandpaper Grit Explained, Detailed Guide to Sanding Grit Levels
- DeWALT 80 Grit