Recently searched

    Hongfa Europe GMBH Plug In Power Relay, 120V ac Coil, 10A Switching Current, 3PDT

    Subtotal (1 unit)**

    $28.12

    (exc. GST)

    $30.93

    (inc. GST)

    Add to Basket
    Select or type quantity
    9 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$28.12

    **price indicative

    RS Stock No.:
    923-2590
    Mfr. Part No.:
    HF10FH120D3ZDT
    Brand:
    Hongfa Europe GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hongfa Europe GMBH

    Coil Voltage

    120V ac

    Contact Configuration

    3PDT

    Mounting Type

    Plug In

    Switching Current

    10A

    Number of Poles

    3

    Latching

    No

    Terminal Type

    Plug In

    Maximum Switching Voltage AC

    250V

    Maximum Switching Voltage DC

    30V dc

    Length

    35.5mm

    Coil Resistance

    1600Ω

    Coil Power

    2.7W

    Maximum Operating Temperature

    +55°C

    Isolation Coil To Contact

    2.5kV ac

    Depth

    35.5mm

    Height

    55.3mm

    Life

    100000 (Electrical) operations, 10000000 (Mechanical) operations

    Contact Material

    Silver Alloy

    Standards Met

    cULus File No. 134517 Recognized

    Minimum Operating Temperature

    -40°C

    Maximum Switching Power DC

    300 W

    Maximum Switching Power AC

    2.5 kVA

    Application

    Industrial

    Related links