Hongfa Europe GMBH Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 923-2562
- Mfr. Part No.:
- HF10FH012D2ZDT
- Brand:
- Hongfa Europe GMBH
Subtotal (1 unit)**
$22.40
(exc. GST)
$24.64
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $22.40 |
**price indicative
- RS Stock No.:
- 923-2562
- Mfr. Part No.:
- HF10FH012D2ZDT
- Brand:
- Hongfa Europe GMBH
Select all | Attribute | Value |
---|---|---|
Brand | Hongfa Europe GMBH | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | Plug In | |
Switching Current | 10A | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | Plug In | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 30V dc | |
Length | 35.5mm | |
Coil Resistance | 95Ω | |
Coil Power | 1.5W | |
Height | 55.3mm | |
Life | 100000 (Electrical) operations, 10000000 (Mechanical) operations | |
Depth | 35.5mm | |
Contact Material | Silver Alloy | |
Standards Met | cULus File No. 134517 Recognized | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +55°C | |
Isolation Coil To Contact | 2.5kV ac | |
Maximum Switching Power AC | 2.5 kVA | |
Maximum Switching Power DC | 300 W | |
Application | Industrial | |
Select all | ||
---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V dc | ||
Length 35.5mm | ||
Coil Resistance 95Ω | ||
Coil Power 1.5W | ||
Height 55.3mm | ||
Life 100000 (Electrical) operations, 10000000 (Mechanical) operations | ||
Depth 35.5mm | ||
Contact Material Silver Alloy | ||
Standards Met cULus File No. 134517 Recognized | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
Isolation Coil To Contact 2.5kV ac | ||
Maximum Switching Power AC 2.5 kVA | ||
Maximum Switching Power DC 300 W | ||
Application Industrial | ||
Related links
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH Plug In Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH Plug In Power Relay 10A Switching Current, 3PDT
- Hongfa Europe GMBH Plug In Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH Plug In Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH Plug In Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, DPDT