- RS Stock No.:
- 914-3982
- Mfr. Part No.:
- RY2-1012-26-5230
- Brand:
- Relpol
1 In AU stock for next working day delivery
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $21.51
You pay
$14.81
(exc. GST)
$16.29
(inc. GST)
Units | Per unit |
1 + | $14.81 |
- RS Stock No.:
- 914-3982
- Mfr. Part No.:
- RY2-1012-26-5230
- Brand:
- Relpol
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RY2 Series Power Relay and Accessories
Professional range of power relays and accessories from the RY2 series.
DPCO Power Relay
4.8 mm Faston Connections
Contact Material: AgNi
IP40 rated
4.8 mm Faston Connections
Contact Material: AgNi
IP40 rated
Note
RY2 Relay Socket - 914-4001
Specifications
Attribute | Value |
---|---|
Coil Voltage | 253V ac |
Contact Configuration | DPDT, SPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Latching | No |
Terminal Type | Faston |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 30V dc |
Length | 27.5mm |
Coil Resistance | 16100Ω |
Coil Power | 1.6W |
Height | 34.5mm |
Life | >10⁷ cycles |
Contact Material | Silver Alloy |
Standards Met | CE Certified, cULus, EAC |
Maximum Operating Temperature | +55°C |
Isolation Coil To Contact | 2.5kV ac |
Depth | 21.1mm |
Minimum Operating Temperature | -40°C |
Maximum Switching Power DC | 0.90 W |
Maximum Switching Power AC | 1.6VA |