TE Connectivity PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 909-7949
- Distrelec Article No.:
- 137-21-195
- Mfr. Part No.:
- 2-1393240-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$7.41
(exc. GST)
$8.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 74 unit(s) shipping from 05 September 2025
- Plus 75 unit(s) shipping from 12 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | $7.41 |
5 - 9 | $7.36 |
10 + | $7.28 |
*price indicative
- RS Stock No.:
- 909-7949
- Distrelec Article No.:
- 137-21-195
- Mfr. Part No.:
- 2-1393240-3
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 16A | |
Number of Poles | 1 | |
Series | RT1 | |
Latching | No | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 400V | |
Length | 29mm | |
Coil Resistance | 360Ω | |
Coil Power | 400mW | |
Depth | 12.7mm | |
Contact Material | Silver Alloy | |
Standards Met | CSA, cULus, VDE | |
Life | 30000 (Electrical) Operations, 30000000 (Mechanical) Operations | |
Height | 15.7mm | |
Minimum Operating Temperature | -40°C | |
Isolation Coil To Contact | 5kVrms | |
Maximum Operating Temperature | +85°C | |
Maximum Switching Power AC | 4 kVA | |
Application | Domestic Appliances, Heating Control, Lighting Controls | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Series RT1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Length 29mm | ||
Coil Resistance 360Ω | ||
Coil Power 400mW | ||
Depth 12.7mm | ||
Contact Material Silver Alloy | ||
Standards Met CSA, cULus, VDE | ||
Life 30000 (Electrical) Operations, 30000000 (Mechanical) Operations | ||
Height 15.7mm | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 5kVrms | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Power AC 4 kVA | ||
Application Domestic Appliances, Heating Control, Lighting Controls | ||
Related links
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPST
- TE Connectivity Plug In Latching Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount 12V dc Coil SPST
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPST