Turck Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 842-3509
- Mfr. Part No.:
- C2-A20DX/024VDC
- Brand:
- Turck
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$72.40
(exc. GST)
$79.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $72.40 |
- RS Stock No.:
- 842-3509
- Mfr. Part No.:
- C2-A20DX/024VDC
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
10A 8 & 11 Pin Plug-In Relays
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
Turck Power Relay, 8-Pin Base, Free-Wheeling Diode - C2-A20 Series - C2-A20DX/024VDC
Bring your industrial system to life using this power relay from Turck. It's an essential bit of kit that gives you reliable control over the activation of connected devices. Thanks to its 1.3W coil power rating, this component is ideal for light-duty devices like sensors, fans or lights. The silver-nickel contacts are highly conductive and resist rust to deliver dependable signals in the long run. As it has a lifespan of 100,000 operations, this relay provides long-lasting performance you can bank on.
Features & Benefits
• Plug-in terminals make installation a cinch
• Performs hiccup-free at temperatures between -40°C and +70°C for use in challenging settings
• Compact dimensions of 58.5 (H) x 35 (L) x 35mm (D) save space in complex arrangements
• Speedy operation time of 16ms, so you get near-instant responses
• Performs hiccup-free at temperatures between -40°C and +70°C for use in challenging settings
• Compact dimensions of 58.5 (H) x 35 (L) x 35mm (D) save space in complex arrangements
• Speedy operation time of 16ms, so you get near-instant responses
Applications
• Automotive sector
• Manufacturing facilities
• Energy generation
• Construction sites
• Manufacturing facilities
• Energy generation
• Construction sites
What does DPDT mean in relays?
DPDT stands for double pole, double throw. It means that this relay can turn two systems on and off independently of one another.
How do I install this device?
To install the unit in your control cabinet, first pop it on a relay socket (such as 403-213), then clip the entire module onto a standard DIN rail.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V dc |
Length | 35mm |
Coil Resistance | 433Ω |
Coil Power | 1.3W |
Standards Met | CE |
Contact Material | Silver Alloy |
Life | ≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations |
Height | 58.5mm |
Isolation Coil To Contact | 2.5kV |
Maximum Operating Temperature | +70°C |
Series | C2-A20 |
Minimum Operating Temperature | -40°C |
Depth | 35mm |
Application | General Purpose |
Related links
- Turck Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- Turck Plug In Power Relay, 24V dc Coil, 16A Switching Current, DPDT
- Turck Plug In Power Relay, 32V dc Coil, 10A Switching Current, DPDT
- Releco Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- Releco Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT
- Turck Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Turck Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Turck Plug In Latching Power Relay, 24V dc Coil, 10A Switching...