- RS Stock No.:
- 827-8150
- Mfr. Part No.:
- MKS2PN DC24
- Brand:
- Omron
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.12
(exc. GST)
$33.13
(inc. GST)
Units | Per unit |
1 - 4 | $30.12 |
5 + | $27.11 |
- RS Stock No.:
- 827-8150
- Mfr. Part No.:
- MKS2PN DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron MKS Series
The MKS series of relays are the new super MK models with some boasting a latching lever.
They have a mechanical built-in indicator for easy monitoring. Nameplates are also provided on models with
the latching lever. All materials are RoHS compliant. They are available in DPDT or 3PDT and have
Plug in terminals.
They have a mechanical built-in indicator for easy monitoring. Nameplates are also provided on models with
the latching lever. All materials are RoHS compliant. They are available in DPDT or 3PDT and have
Plug in terminals.
Maximum switching voltage: 250 V ac/dc
Maximum switching current: 10A
Operating temperature range: -40 to 60°C (with no icing or condensation)
Maximum switching current: 10A
Operating temperature range: -40 to 60°C (with no icing or condensation)
Optional features include lockable test button, LED indicator, diode surge suppression, varistor, reverse polarity, and alternate wiring styles.
Standards
UL (RU/CRU), CE and TUV approved.
RoHS Compliant.
RoHS Compliant.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 34.5mm |
Coil Resistance | 430Ω |
Coil Power | 1.4W |
Depth | 53.3mm |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Series | MKS |
Life | 100000 (Electrical) Operations, 5000000 (Mechanical) Operations |
Height | 34.5mm |
Contact Material | Silver Alloy |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | General Purpose |
Related links
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, DPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron Plug In Latching Power Relay 10A Switching Current, DPDT
- Omron Plug In Power Relay 10A Switching Current, 4PDT
- Omron Power Relay 10A Switching Current, SPST
- TE Connectivity Plug In Power Relay 10A Switching Current, DPDT