- RS Stock No.:
- 794-9356
- Mfr. Part No.:
- LY4N DC24
- Brand:
- Omron
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$50.40
(exc. GST)
$55.44
(inc. GST)
Units | Per unit |
1 - 2 | $50.40 |
3 - 4 | $48.99 |
5 + | $46.98 |
- RS Stock No.:
- 794-9356
- Mfr. Part No.:
- LY4N DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Note
Bases (in picture) sold separately
Approvals
VDE, UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 4PDT |
Mounting Type | Panel Mount |
Switching Current | 10A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 28mm |
Coil Resistance | 350 Ω |
Coil Power | 1.5W |
Life | 1800 h |
Isolation Coil To Contact | 2kV ac |
Minimum Operating Temperature | -25°C |
Contact Material | Silver Alloy |
Depth | 21.5mm |
Height | 36mm |
Series | LY4N |
Maximum Operating Temperature | +40°C |
Maximum Switching Power AC | 2.5 VA |
Maximum Switching Power DC | 1.5 W |
Application | Power |
Related links
- Omron Panel Mount Power Relay 25A Switching Current, DPDT
- Omron Panel Mount Power Relay 10A Switching Current
- Omron Panel Mount Power Relay 30A Switching Current, SPST
- Omron Panel Mount Power Relay 3A Switching Current, 4PDT
- Omron Panel Mount Power Relay 10A Switching Current, SPDT
- Omron Plug In Power Relay 10A Switching Current, 4PDT
- Omron Panel Mount Power Relay 15A Switching Current
- Omron Panel Mount Power Relay 5A Switching Current, SPST