TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 718-1709
- Mfr. Part No.:
- 1-1393219-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.07
(exc. GST)
$6.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 6 | $6.07 |
| 7 - 12 | $5.91 |
| 13 + | $5.83 |
*price indicative
- RS Stock No.:
- 718-1709
- Mfr. Part No.:
- 1-1393219-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 1 | |
| Latching | Yes | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 20mm | |
| Coil Resistance | 685 Ω | |
| Coil Power | 210mW | |
| Depth | 10mm | |
| Life | 15000000 (Mechanical) cycles | |
| Height | 10mm | |
| Contact Material | Silver Alloy | |
| Series | Schrack | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 4kVrms | |
| Maximum Switching Power AC | 1.25 kVA | |
| Dimensions | 20 x 10 x 10mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Latching Yes | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 20mm | ||
Coil Resistance 685 Ω | ||
Coil Power 210mW | ||
Depth 10mm | ||
Life 15000000 (Mechanical) cycles | ||
Height 10mm | ||
Contact Material Silver Alloy | ||
Series Schrack | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 4kVrms | ||
Maximum Switching Power AC 1.25 kVA | ||
Dimensions 20 x 10 x 10mm | ||
