- RS Stock No.:
- 610-0544
- Mfr. Part No.:
- ABR7S21
- Brand:
- Schneider Electric
22 In Global stock for delivery within 10 working day(s)
185 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.01
(exc. GST)
$37.41
(inc. GST)
Units | Per unit |
1 + | $34.01 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 610-0544
- Mfr. Part No.:
- ABR7S21
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Telefast ABE7 relay output interfaces.
The Telefast 2 pre-wiring systems comprise modules that connect to the PLC with a multicore cable fitted with HE10 connectors.
Sockets for solid state and/or electromechanical output relays, pull-out type.
Sockets not fitted with relays
They simplify wiring operations and thus reduce the amount of errors.
Sensor connection by screw terminals.
Assembly on DIN rail.
Cables for PLCs to be ordered separately.
Sockets for solid state and/or electromechanical output relays, pull-out type.
Sockets not fitted with relays
They simplify wiring operations and thus reduce the amount of errors.
Sensor connection by screw terminals.
Assembly on DIN rail.
Cables for PLCs to be ordered separately.
Schneider Electric Power Relay, 1NO Contact Configuration, Plug-In Type - ABE7 Series - ABR7S21
Switch up your automated processes with this power relay from Schneider Electric. Thanks to its through-hole terminals, it plugs fuss-free into an ABE7 series sub-base. This gives your Advantys Telefast system a relay output without the need for additional wiring, making it quick and easy to make adaptations to your industrial network. The relay has a 1NO configuration, enabling it to switch circuits on and off. A maximum switching voltage of 130V DC/250V AC means it suits many automation applications, including motor control.
Features & Benefits
• Free from PVC, mercury and toxic heavy metals to increase safety and sustainability
• Width of 10mm keeps it compact
• Ultra-light weight of 8g for minimal strain on your equipment
• Width of 10mm keeps it compact
• Ultra-light weight of 8g for minimal strain on your equipment
Applications
• Data centres
• Automated machinery
• Food and beverage production
• Water treatment plants
• Automated machinery
• Food and beverage production
• Water treatment plants
What's the benefit of an electromechanical relay?
An electromechanical relay like this one is electrically operated with a magnetic coil and moving contacts. This ensures reliable switching over a long period. As the relay's thoroughly tested, you can be confident it has a mechanical durability of 20 million cycles and an electrical lifespan of 500,000 cycles.
Schneider Electric Telefast 2 Pre-Wired System
The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Switching Current | 1A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 230V |
Maximum Switching Voltage DC | 130V dc |
Maximum Switching Current AC | 10 mA |
Length | 45mm |
Coil Resistance | 5220Ω |
Coil Power | 360mW |
Depth | 10mm |
Series | G6K |
Better World Product | Yes |
Height | 35mm |
Better World Verification | Green Premium |
Isolation Coil To Contact | 1.5kV |
Width | 42mm |
Application | Industrial |