PCH Relay,1CO,10A 120ac,12dc 400mW
- RS Stock No.:
- 533-0823
- Mfr. Part No.:
- PCH-112D2H
- Brand:
- TE Connectivity
1 In AU stock for next working day delivery
179 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.60
(exc. GST)
$5.06
(inc. GST)
Units | Per unit |
---|---|
1 - 124 | $4.60 |
125 - 624 | $4.54 |
625 + | $3.73 |
- RS Stock No.:
- 533-0823
- Mfr. Part No.:
- PCH-112D2H
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Miniature PCB Relay - PCH Series
PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.
High surge voltage capacity; 8000V (1.2/50μs)
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8
Approvals
UL; CSA; VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Switching Current | 5 A |
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Coil Resistance | 360 Ω |
Application | PCB |
Length | 20mm |
Depth | 10mm |
Height | 15.2mm |
Dimensions | 20 x 10 x 15.2mm |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Related links
- PCH Relay,1CO,10A 120ac,12dc 200mW
- PCH Series Relay,1CO,10A 120ac,5dc 400mW
- PCH Series Relay,1CO,10A 120ac,5dc 200mW
- PCH SeriesRelay,1CO,10A 120ac,24dc 400mW
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 5A Switching...
- TE Connectivity PCB Mount Power Relay, 5V dc Coil, 10A Switching...
- Telemecanique Sensors Limit Switch, 1CO, IP65, IP657, SP, Metal...
- Telemecanique Sensors Limit Switch, 1CO, IP66, SP, Metal Housing,...