Durakool PCB Mount Power Relay, 24V dc Coil, 40A Switching Current, SPST-NO
- RS Stock No.:
- 276-5968
- Mfr. Part No.:
- DG34-3021-35-1024
- Brand:
- Durakool
Subtotal (1 pack of 5 units)**
$32.75
(exc. GST)
$36.05
(inc. GST)
30 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $6.55 | $32.75 |
**price indicative
Related links
- Durakool PCB Mount Power Relay 40A Switching Current, SPST-NO
- Durakool PCB Mount Power Relay 100mA Switching Current, DPDT-2C/0
- Durakool PCB Mount Power Relay 100mA Switching Current, SPDT-C/O
- Durakool PCB Mount Automotive Relay 45A Switching Current, SPDT
- Relpol PCB Mount Power Relay 40A Switching Current, SPST
- Durakool PCB Mount Automotive Relay 60A Switching Current, SPST
- Durakool Plug In Power Relay 40A Switching Current, SPDT
- Finder Flange Mount Power Relay 40A Switching Current, SPST