Omron Plug In Latching Power Relay, 24V ac Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 266-3018
- Mfr. Part No.:
- MY4IN AC24(S)
- Brand:
- Omron
238 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.84
(exc. GST)
$26.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.84 |
- RS Stock No.:
- 266-3018
- Mfr. Part No.:
- MY4IN AC24(S)
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron miniature power relay is a model with latching lever added for easier circuit checking. It reduces wiring work by 60% when combined with the PYF-PU push-In plus socket. Relays with AC and DC coils have different colors of operating indicators (L
Mechanical operation indicators are a standard feature on all models
RoHS complaint
RoHS complaint
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 5A |
Number of Poles | 4 |
Latching | Yes |
Related links
- Omron Plug In Power Relay, 24V ac Coil, 5A Switching Current, 4PDT
- Omron Plug In Latching Power Relay, 24V ac Coil, 6A Switching Current, 4PDT
- Omron Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
- Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
- Omron Plug In Power Relay, 24V ac Coil, 5A Switching Current, DPDT
- Omron Plug In Latching Power Relay, 48V ac Coil, 5A Switching Current, 4PDT
- Omron Plug In Power Relay, 120V ac Coil, 5A Switching Current, 4PDT
- Omron Plug In Power Relay, 100 → 110V ac Coil, 5A Switching Current, 4PDT