Finder DIN Rail Relay, 24V ac Coil, 16A Switching Current, SPST-NO
- RS Stock No.:
- 257-7343
- Mfr. Part No.:
- 202180240000
- Brand:
- Finder
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$60.10
(exc. GST)
$66.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $60.10 |
- RS Stock No.:
- 257-7343
- Mfr. Part No.:
- 202180240000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Finder modular step relay has test button with mechanical indicators and choice of 7 switching sequences. It is possible to connect illuminated push buttons with the additional part 026.00.
AC coils and DC coils
Identification label
Identification label
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPST-NO |
Mounting Type | DIN Rail |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Related links
- Finder DIN Rail Relay, 24V ac Coil, 16A Switching Current, SPST-NO
- Finder DIN Rail Relay, 24V ac Coil, 16A Switching Current, DPST
- Finder DIN Rail Latching Power Relay, 24V ac Coil, 16A Switching...
- Finder DIN Rail Power Relay, 24V ac Coil, 20A Switching Current,...
- Finder DIN Rail Latching Power Relay, 24V ac Coil, 16A Switching...
- Finder DIN Rail Latching Power Relay, 24V dc Coil, 16A Switching...
- Finder DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPST
- Finder DIN Rail Power Relay, 12V ac Coil, 16A Switching Current, SPST