Finder Flange Mount Relay, 12V ac Coil, 30A Switching Current
- RS Stock No.:
- 248-2657
- Mfr. Part No.:
- 668280120000
- Brand:
- Finder
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$33.893
(exc. GST)
$37.282
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $33.893 | $338.93 |
*price indicative
- RS Stock No.:
- 248-2657
- Mfr. Part No.:
- 668280120000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Finder's 66 series 30A power relay with 2 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) with top flange mount
AC & DC coils
Standard AgCdO contact material
12V ac voltage supply
AC & DC coils
Standard AgCdO contact material
12V ac voltage supply
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V ac |
Mounting Type | Flange Mount |
Switching Current | 30A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder Flange Mount Relay, 12V ac Coil, 10A Switching Current
- Finder Flange Mount Relay, 12V ac Coil, 20A Switching Current, SPST, SPST
- Finder Flange Mount Relay, 12V ac Coil, 10A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 12V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 12V dc Coil, 30A Switching Current
- Finder Flange Mount Relay, 12V dc Coil, 30A Switching Current, DPST-2NO
- Finder Flange Mount Relay, 230V ac Coil, 30A Switching Current
- Finder Flange Mount Relay, 120V ac Coil, 30A Switching Current