Finder PCB Mount Power Relay Module, 110V ac Coil, 8A Switching Current
- RS Stock No.:
- 248-1902
- Mfr. Part No.:
- 405281105000
- Brand:
- Finder
Subtotal (1 pack of 50 units)**
$1,705.65
(exc. GST)
$1,876.20
(inc. GST)
On back order for despatch 19/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 + | $34.113 | $1,705.65 |
**price indicative
- RS Stock No.:
- 248-1902
- Mfr. Part No.:
- 405281105000
- Brand:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Coil Voltage | 110V ac | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 2 | |
Latching | No | |
Select all | ||
---|---|---|
Brand Finder | ||
Coil Voltage 110V ac | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Latching No | ||
Related links
- Finder PCB Mount Power Relay Module 8A Switching Current
- Finder PCB Mount Power Relay Module 10A Switching Current
- Finder PCB Mount Power Relay Module 16A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 20A Switching Current
- Finder PCB Mount Power Relay Module 8A Switching Current
- Finder Plug-In Mount Power Relay Module 12A Switching Current
- Finder Plug-In Mount Power Relay Module 16A Switching Current
- Finder Plug-In Mount Power Relay Module 20A Switching Current