- RS Stock No.:
- 248-1886
- Mfr. Part No.:
- 405270122000
- Brand:
- Finder
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$13.69
(exc. GST)
$15.06
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $13.69 | $684.50 |
*price indicative |
- RS Stock No.:
- 248-1886
- Mfr. Part No.:
- 405270122000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 12 V (Sensitive DC), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
Ambient temperature range is from –40°C to +85°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Mounting Type | PCB Mount, Plug In |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 16A Switching Current, SPDT
- Finder PCB Mount 12V dc Coil SPDT
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder PCB Mount 12V dc Coil, 10A Switching Current
- Finder PCB Mount 12V ac Coil SPDT