Finder Plug-In Mount Power Relay Module, 240V ac Coil, 20A Switching Current
- RS Stock No.:
- 248-1837
- Mfr. Part No.:
- 563482400040
- Brand:
- Finder
Subtotal (1 pack of 10 units)**
$513.78
(exc. GST)
$565.16
(inc. GST)
On back order for despatch 21/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $51.378 | $513.78 |
**price indicative
- RS Stock No.:
- 248-1837
- Mfr. Part No.:
- 563482400040
- Brand:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Coil Voltage | 240V ac | |
Mounting Type | Plug-In Mount | |
Switching Current | 20A | |
Number of Poles | 4 | |
Latching | No | |
Select all | ||
---|---|---|
Brand Finder | ||
Coil Voltage 240V ac | ||
Mounting Type Plug-In Mount | ||
Switching Current 20A | ||
Number of Poles 4 | ||
Latching No | ||
Related links
- Finder PCB Mount Power Relay Module 20A Switching Current
- Finder Plug-In Mount Power Relay Module 16A Switching Current
- Finder Plug-In Mount Power Relay Module 20A Switching Current
- Finder Plug-In Mount Power Relay Module 20A Switching Current
- Finder Plug-In Mount Power Relay Module 20A Switching Current
- Finder Plug-In Mount Power Relay Module 20A Switching Current
- Finder Plug-In Mount Power Relay Module 20A Switching Current
- Finder Plug-In Mount Power Relay Module 20A Switching Current