Finder Plug In Relay, 12V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-1535
- Mfr. Part No.:
- 553290120074
- Brand:
- Finder
Price Each (In a Pack of 10)**
$22.582
(exc. GST)
$24.84
(inc. GST)
On back order for despatch 09/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $22.582 | $225.82 |
**price indicative
Related links
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder PCB Mount 12V dc Coil, 10A Switching Current
- Finder PCB Mount 12V dc Coil SPDT
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT