Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 234-7937
- Mfr. Part No.:
- G2RL-1A-E DC12
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 234-7937
- Mfr. Part No.:
- G2RL-1A-E DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Omron power relay is a low profile power relay with 15.7 mm height which is ideal for incorporation in miniature equipments. It has SPST-NO (1a) contact form and flux protection enclosure rating.
Rated coil voltage 12 VDC
Contact material Ag-alloy Cd free
Max switching current 16A
Ambient operating humidity 5% to 85% with no icing or condensation
Contact material Ag-alloy Cd free
Max switching current 16A
Ambient operating humidity 5% to 85% with no icing or condensation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Coil Resistance | 360 Ω |
Coil Power | 400mW |
Series | G2RL |
Isolation Coil To Contact | 5kV ac |
Number of Coils | Single |
Related links
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching...
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching...
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching...
- Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST