- RS Stock No.:
- 220-6139
- Mfr. Part No.:
- RF2V-1A1BD1-D24
- Brand:
- Idec
Available for back order.
Added
Price (ex. GST) 1 Box of 10
$417.49
(exc. GST)
$459.24
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $417.49 | $41.749 |
5 + | $375.74 | $37.574 |
*price indicative |
- RS Stock No.:
- 220-6139
- Mfr. Part No.:
- RF2V-1A1BD1-D24
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Idec Force Guided Relays Enables flexible construction of safety circuits has SPST-NO and SPST-NC Contacts.
Reduce cost
Reduce Installation Space
Reduce Installation Space
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 29A |
Number of Poles | 2 |
Terminal Type | PCB Pin |
Length | 28mm |
Coil Resistance | 820Ω |
Coil Power | 0.7W |
Height | 24.5mm |
Series | RF2 |
Depth | 12.7mm |
Related links
- Omron PCB Mount Force Guided Relay 6 Pole DPST
- TE Connectivity PCB Mount Force Guided Relay 4 Pole SPST
- Idec PCB Mount Force Guided Relay 4 Pole, 3PDT
- Panasonic PCB Mount Force Guided Relay 4 Pole SPST
- Elesta PCB Mount Force Guided Relay 3 Pole, 3PDT
- Finder PCB Mount Force Guided Relay 2 Pole, DPDT
- Panasonic PCB Mount Force Guided Relay 4 Pole, DPDT
- Idec Plug In Power Relay 12A Switching Current, SPDT