Idec DIN Rail Power Relay, 24V dc Coil, 29A Switching Current, SPST
- RS Stock No.:
- 220-6135
- Mfr. Part No.:
- RF2S-1A1B-D24
- Brand:
- Idec
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.36
(exc. GST)
$38.90
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $35.36 |
10 + | $34.37 |
- RS Stock No.:
- 220-6135
- Mfr. Part No.:
- RF2S-1A1B-D24
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Idec Force Guided Relays Enables flexible construction of safety circuits has SPST-NO and SPST-NC Contacts.
Reduce cost
Reduce Installation Space
Reduce Installation Space
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Switching Current | 29A |
Number of Poles | 2 |
Terminal Type | Plug In |
Length | 28mm |
Coil Resistance | 820Ω |
Coil Power | 0.7W |
Series | RF2 |
Height | 25.4mm |
Contact Material | Gold Plated |
Related links
- Idec DIN Rail Power Relay, 24V dc Coil, 29A Switching Current, SPST
- Idec PCB Mount Force Guided Relay, 24V dc Coil, 29A Switching Current, SPST
- Idec PCB Mount Power Relay, 24V dc Coil, 33A Switching Current, SPDT
- Idec Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, DPDT
- Idec Plug In Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- Finder DIN Rail Power Relay, 24V dc Coil, 20A Switching Current, SPST