Idec PCB Mount Power Relay, 12V dc Coil, 30A Switching Current
- RS Stock No.:
- 220-6131
- Mfr. Part No.:
- RF1V-2A2BL-D12
- Brand:
- Idec
Available for back order.
Price (ex. GST) Each
$45.19
(exc. GST)
$49.71
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $45.19 |
10 + | $43.93 |
- RS Stock No.:
- 220-6131
- Mfr. Part No.:
- RF1V-2A2BL-D12
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Idec Force Guided Relays Enables flexible construction of safety circuits has 4 Pole with 2 NO NC Contacts.
Compact
EN Compliant
EN Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Switching Current | 30A |
Number of Poles | 4 |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 125V dc |
Length | 40mm |
Coil Resistance | 400Ω |
Coil Power | 0.36W |
Contact Material | Silver Alloy |
Series | RF |
Height | 24mm |
Maximum Switching Power DC | 180 W |
Maximum Switching Power AC | 1500VA |
Related links
- Idec PCB Mount Power Relay, 12V dc Coil, 30A Switching Current
- Idec PCB Mount Force Guided Relay, 24V dc Coil Voltage, 4 Pole, DPDT
- Idec Plug In Power Relay, 12V dc Coil, 12A Switching Current, DPDT
- Finder PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, DPDT
- Panasonic PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 30A Switching...
- Panasonic PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, DPST
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 30A Switching...