- RS Stock No.:
- 215-5529
- Mfr. Part No.:
- MY4N AC12(S)
- Brand:
- Omron
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$23.84
(exc. GST)
$26.22
(inc. GST)
Units | Per unit |
1 + | $23.84 |
- RS Stock No.:
- 215-5529
- Mfr. Part No.:
- MY4N AC12(S)
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
This Omron Miniature Power Relay, from series MY(S), has LED indicator and gold-clad contacts. It reduces wiring work by 60% when combined with the PYF-PU Push-In Plus Socket.
It is RoHS complaint
Specifications
Attribute | Value |
---|---|
Contact Configuration | 4PDT |
Switching Current | 5A |
Number of Poles | 4 |
Coil Resistance | 46 Ohm |
Coil Power | 0.9 → 1.3W |
Series | MY(S) |
Related links
- Hammers
- Connector Wrenches
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Omron Plug In Non-Latching Relay 10A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, SPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- TE Connectivity PCB Mount Non-Latching Relay DPDT
- Siemens DIN Rail Relay 3PST