- RS Stock No.:
- 215-7292
- Mfr. Part No.:
- MY4N DC48(S)
- Brand:
- Omron
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$23.84
(exc. GST)
$26.22
(inc. GST)
Units | Per unit |
1 + | $23.84 |
- RS Stock No.:
- 215-7292
- Mfr. Part No.:
- MY4N DC48(S)
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron miniature power relay is versatile plug-in relay. It reduces wiring work by 60% when combined with the PYF-PU push-In plus socket (according to actual OMRON measurements). It is 4PDT relay with 14 pins. Its rated voltage is 48VDC.
It has gold-clad contacts
It has test button
It has mechanical and LED indicators
It provides label facility
Its 2.6 mm wide pins offer higher conductivity and less temperature increase
It has test button
It has mechanical and LED indicators
It provides label facility
Its 2.6 mm wide pins offer higher conductivity and less temperature increase
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 5A |
Number of Poles | 4 |
Coil Resistance | 2560 Ω |
Coil Power | 900mW |
Series | MY(S) |
Related links
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 4PDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT