- RS Stock No.:
- 213-2135
- Mfr. Part No.:
- G5NB-1A-E DC5
- Brand:
- Omron
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tray of 500)
$2.231
(exc. GST)
$2.454
(inc. GST)
Units | Per unit | Per Tray* |
500 - 2000 | $2.231 | $1,115.50 |
2500 + | $2.157 | $1,078.50 |
*price indicative |
- RS Stock No.:
- 213-2135
- Mfr. Part No.:
- G5NB-1A-E DC5
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G5NB Series
Compact SPNO pcb relay with 5A switching capacity and 10kV coil-to-contact impulse withstand voltage
Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250
High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250
Compact SPNO pcb relay with 5A switching capacity and 10kV coil-to-contact impulse withstand voltage
Approvals
UL, CSA, VDE
The Omron G5NB PCB Power Relay has 1-pole 5A Switching Capability and 10 kV Impulse Withstand Voltage. The G5NB PCB Power Relay has application such as Water heaters, Refrigerators, Air conditioners, Home appliances and Small electric appliances.
Highly efficient magnetic circuit for high sensitivity (200 mW)
PCB terminals
PCB terminals
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Coil Resistance | 125Ω |
Coil Power | 200mW |
Series | G5NB |
Isolation Coil To Contact | 4kV ac |
Related links
- Omron PCB Mount Relay SPST
- Omron PCB Mount Power Relay 3A Switching Current, SPST
- Omron PCB Mount Relay SPDT
- Omron PCB Mount Non-Latching Relay 20A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 20A Switching Current, SPST
- Omron PCB Mount Power Relay 15A Switching Current, SPST