Recently searched

    Omron Plug In Power Relay, 220 → 240V ac Coil, 5A Switching Current, DPDT

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    186-4163
    Mfr. Part No.:
    MY2N-GS AC220/240
    Brand:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    220 → 240V ac

    Contact Configuration

    DPDT

    Mounting Type

    Plug In

    Switching Current

    5A

    Number of Poles

    2

    Latching

    No

    Terminal Type

    Plug In

    Maximum Switching Voltage AC

    250V ac

    Maximum Switching Voltage DC

    220V dc

    Maximum Switching Current AC

    5 A

    Maximum Switching Current DC

    5 A

    Length

    28mm

    Coil Resistance

    15920Ω

    Life

    50000000 cycles

    Maximum Operating Temperature

    +70°C

    Series

    MY

    Minimum Operating Temperature

    -40°C

    Isolation Coil To Contact

    2kV ac

    Depth

    21.5mm

    Height

    36mm

    Maximum Switching Power DC

    120 W

    Maximum Switching Power AC

    1.1 kVA

    Application

    General Purpose