Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 176-2953
- Mfr. Part No.:
- HF14FF/024-1HSTF
- Brand:
- Hongfa Europe GMBH
Discontinued product
- RS Stock No.:
- 176-2953
- Mfr. Part No.:
- HF14FF/024-1HSTF
- Brand:
- Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hongfa Europe GMBH | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 277V | |
Maximum Switching Voltage DC | 30V dc | |
Maximum Switching Current DC | 10 A | |
Maximum Switching Current AC | 10 A | |
Length | 29mm | |
Coil Resistance | 1100Ω | |
Coil Power | 530mW | |
Minimum Operating Temperature | -40°C | |
Height | 26mm | |
Depth | 13mm | |
Contact Material | Silver Alloy | |
Series | HF14FF | |
Isolation Coil To Contact | 5kV | |
Maximum Operating Temperature | +70°C | |
Life | 1 x 10^7 cycles | |
Maximum Switching Power AC | 2.77 kVA | |
Maximum Switching Power DC | 300 W | |
Select all | ||
---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 30V dc | ||
Maximum Switching Current DC 10 A | ||
Maximum Switching Current AC 10 A | ||
Length 29mm | ||
Coil Resistance 1100Ω | ||
Coil Power 530mW | ||
Minimum Operating Temperature -40°C | ||
Height 26mm | ||
Depth 13mm | ||
Contact Material Silver Alloy | ||
Series HF14FF | ||
Isolation Coil To Contact 5kV | ||
Maximum Operating Temperature +70°C | ||
Life 1 x 10^7 cycles | ||
Maximum Switching Power AC 2.77 kVA | ||
Maximum Switching Power DC 300 W | ||