- RS Stock No.:
- 176-2847
- Mfr. Part No.:
- HF14FF/005-1HSTF
- Brand:
- Hongfa Europe GMBH
On back order for despatch 06/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$4.05
(exc. GST)
$4.45
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 12 | $4.05 | $8.10 |
14 - 24 | $3.95 | $7.90 |
26 + | $3.89 | $7.78 |
*price indicative
- RS Stock No.:
- 176-2847
- Mfr. Part No.:
- HF14FF/005-1HSTF
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10A switching capability
5kV dielectric strength (between coil and contacts)
Sockets available
Plastic sealed and dust protected types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.0) mm
5kV dielectric strength (between coil and contacts)
Sockets available
Plastic sealed and dust protected types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.0) mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current AC | 10 A |
Maximum Switching Current DC | 10 A |
Length | 29mm |
Coil Resistance | 47Ω |
Coil Power | 530mW |
Life | 1 x 10^7 cycles |
Isolation Coil To Contact | 5kV |
Maximum Operating Temperature | +70°C |
Series | HF14FF |
Minimum Operating Temperature | -40°C |
Height | 26mm |
Contact Material | Silver Alloy |
Depth | 13mm |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.77 kVA |
Related links
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 20A...