- RS Stock No.:
- 173-8952
- Mfr. Part No.:
- JQ1P-12V-F
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8952
- Mfr. Part No.:
- JQ1P-12V-F
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
JQ Series Relay
These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.
High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
Approvals
UL, CSA, VDE, SEMKO
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 110V dc |
Length | 20mm |
Coil Resistance | 360Ω |
Coil Power | 400mW |
Isolation Coil To Contact | 4kVrms |
Height | 15.6mm |
Maximum Operating Temperature | +70°C |
Life | 10000000 (Mechanical) cycles, 50000 (Electrical) cycles |
Depth | 10mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 1.25 kVA |
Maximum Switching Power DC | 150 W |
Application | Power |
Related links
- Panasonic PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching...
- Panasonic PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay, 12V dc Coil, 10A...
- Panasonic PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPDT
- Panasonic PCB Mount Latching Power Relay, 12V dc Coil, 5A...
- Panasonic PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching...