- RS Stock No.:
- 173-8139
- Mfr. Part No.:
- ST1-DC12V-F
- Brand:
- Panasonic
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$14.172
(exc. GST)
$15.589
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $14.172 | $708.60 |
250 + | $12.755 | $637.75 |
*price indicative |
- RS Stock No.:
- 173-8139
- Mfr. Part No.:
- ST1-DC12V-F
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ST Series Relay
These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.
High breakdown voltage
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836
Approvals
UL, CSA, VDE, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Switching Current | 8A |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 380V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 31mm |
Coil Resistance | 600Ω |
Coil Power | 240mW |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Height | 11mm |
Isolation Coil To Contact | 3.75kVrms |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Contact Material | Gold Plated |
Depth | 14mm |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 3.04 kVA |
Application | Power |
Related links
- Panasonic DPST Non-Latching Relay PCB Mount 5 A
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Latching Power Relay 5A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 44mA Switching Current, SPST
- Panasonic DPST Non-Latching Relay PCB Mount 8 A
- Panasonic PCB Mount Power Relay 8A Switching Current, SPST