- RS Stock No.:
- 161-4748
- Mfr. Part No.:
- 1937650-6
- Brand:
- TE Connectivity
On back order for despatch 19/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 500)
$19.749
(exc. GST)
$21.724
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $19.749 | $9,874.50 |
1000 - 1500 | $19.255 | $9,627.50 |
2000 + | $18.959 | $9,479.50 |
*price indicative |
- RS Stock No.:
- 161-4748
- Mfr. Part No.:
- 1937650-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
RTX Series - High Inrush Relays
RTX high inrush relays from TE Connectivity. Developed to meet the standard of IEC 60669-1. Handles up to 320A inrush and make/break capacities of 16A at 250 V ac. The relay has contact opening features to overcome possible contact microwelds which extends relay life. Typical applications include lighting control systems and home automation applications
Bistable 1 and 2 coil versions available
Approvals
VDE 40035087; UL E214025
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Length | 29.1mm |
Coil Resistance | 890Ω |
Coil Power | 650mW |
Minimum Operating Temperature | -40°C |
Life | 10 x 10^3 (Electrical) cycles |
Isolation Coil To Contact | 5kVrms |
Maximum Operating Temperature | +70°C |
Height | 15.7mm |
Depth | 12.7mm |
Contact Material | Silver Alloy |
Dimensions | 29.1 x 12.7 x 16mm |
Application | General Purpose |
Related links
- Panasonic PCB Mount Latching Power Relay 10A Switching Current, DPDT
- Panasonic PCB Mount Latching Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Latching Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay 7A Switching Current, SPDT
- TE Connectivity PCB Mount Latching Power Relay 8A Switching Current, DPDT
- Omron PCB Mount Latching Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Power Relay 15A Switching Current, DPDT