Panasonic PCB Mount Power Relay, 12V dc Coil, 35A Switching Current, DPST, SPST
- RS Stock No.:
- 134-7852
- Mfr. Part No.:
- AHES4191
- Brand:
- Panasonic
Available for back order.
Price (ex. GST) Each (In a Box of 25)
$27.829
(exc. GST)
$30.612
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $27.829 | $695.725 |
50 - 225 | $27.148 | $678.70 |
250 + | $24.433 | $610.825 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 134-7852
- Mfr. Part No.:
- AHES4191
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
AHES Series - PCB Relays
Introducing the Panasonic HES Series of Power Relays. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The HES Power Relays are for use in energy management and industrial equipment, typically photovoltaic power generation systems and UPS.
Features and Benefits
• Photovoltaic power generation systems (Solar inverter)
• Uninterruptible Power Supplies (UPS)
• Inverter
• Office air conditioner
• Industrial equipment
• Uninterruptible Power Supplies (UPS)
• Inverter
• Office air conditioner
• Industrial equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPST, SPST |
Mounting Type | PCB Mount |
Switching Current | 35A |
Number of Poles | 3 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277 (Form B) V, 480 (Form A) V |
Maximum Switching Voltage DC | 110V dc |
Length | 30mm |
Coil Resistance | 76.6Ω |
Coil Power | 1.88W |
Contact Material | Silver Alloy |
Depth | 36mm |
Life | Minimum of 100000 (Form B-Electrical) operations, Minimum of 30000 (Form A-Electrical) operations, Minimum of 5000000 (Mechanical) operations |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 2000 (Form A) Vrms, 2000 (Form B) Vrms |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Standards Met | cUL, cULus, UL, VDE |
Maximum Switching Power AC | 277 (Form B) VA, 9695 (Form A) VA |
Application | Industrial Equipment, Inverter, Office Air Conditioner, Photovoltaic Power Generation Systems, Uninterruptible Power Supplies |
Related links
- Panasonic PCB Mount Power Relay, 12V dc Coil, 35A Switching...
- Panasonic PCB Mount Power Relay, 24V dc Coil, 35A Switching...
- Panasonic PCB Mount Power Relay, 12V dc Coil, 35A Switching Current, DPST
- Panasonic PCB Mount Power Relay, 24V dc Coil, 35A Switching Current, DPST
- Panasonic PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPST
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 35A Switching...
- Panasonic PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, DPST
- Panasonic PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, DPST