- RS Stock No.:
- 124-4493
- Mfr. Part No.:
- OZ-SS-112L,200
- Brand:
- TE Connectivity
8 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $7.66
You pay
$7.07
(exc. GST)
$7.78
(inc. GST)
Units | Per unit |
1 + | $7.07 |
- RS Stock No.:
- 124-4493
- Mfr. Part No.:
- OZ-SS-112L,200
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OJ / OJE Series
Isolation coil to contact; 4000Vac
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm
Switching Voltage; 250Vac
Contact Material; Ag Alloy
Dimensions; 14.6x18.2x10.2 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 240V |
Maximum Switching Voltage DC | 24V dc |
Length | 29.2mm |
Coil Resistance | 270Ω |
Coil Power | 540mW |
Life | 100000 (Electrical) operations, 10000000 (Mechanical) operations |
Depth | 12.8mm |
Contact Material | Silver Alloy |
Standards Met | CQC 03001007810, CSA LR48471, TuV R50139112, UL E58304 |
Minimum Operating Temperature | -30°C |
Series | OZ |
Height | 20.6mm |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 5kVrms |
Maximum Switching Power AC | 3.84 kVA |
Maximum Switching Power DC | 380 W |
Application | Home Appliances, Office Machines |