Heavy duty 30A power relays with SPNO double-make contacts
High 30A 240Vac switching capacity (SPCO 25A) Durable silver-tin-oxide (AgSnO) alloy contacts Doyble-make contact configuration Flux-tight construction Surface mounting via using two 4.5 Ø holes on 40mm centres PCB pin or 0.25in tab Quick-connect versions
Additional technical data:
Contact resistance < 100 mΩ Insulation resistance > 1000 MΩ Temperature range -55 → 70°C (no icing)