RS PRO PCB Mount Power Relay, 24V dc Coil, 25A Switching Current, SPST
- RS Stock No.:
- 476-551
- Brand:
- RS PRO
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.43
(exc. GST)
$12.57
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $11.43 |
25 - 49 | $10.86 |
50 - 99 | $10.31 |
100 - 499 | $9.80 |
500 + | $9.31 |
- RS Stock No.:
- 476-551
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Power Relays
Heavy load up to 5000VA, ideal for motor switching
Withstands inrush current of 80A
Fitted with 6.3mm quick connect male terminals
4.5kV dielectric strength (between coil and contacts)
Flux proof construction
Withstands inrush current of 80A
Fitted with 6.3mm quick connect male terminals
4.5kV dielectric strength (between coil and contacts)
Flux proof construction
Approvals
UL (File no. E134517), CQC (File no. CQC02001001955), VDE
![](https://media.rs-online.com/t_line/L0476561-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 25A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 30.5mm |
Coil Resistance | 640 Ω |
Coil Power | 900mW |
Life | 100000 (Electrical) cycles, 2000000 (Mechanical) cycles |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Standards Met | CQC, CULus, RoHS Compliant |
Minimum Operating Temperature | -25°C |
Height | 33.5mm |
Isolation Coil To Contact | 4.5kV ac |
Depth | 16mm |
Maximum Switching Power AC | 6.25 kVA |
Application | Power |
Related links
- RS PRO PCB Mount Power Relay, 5V dc Coil, 25A Switching Current, SPST
- RS PRO PCB Mount Power Relay, 12V dc Coil, 25A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay, 24V dc Coil, 25A Switching...
- Omron PCB Mount Power Relay, 24V dc Coil, 25A Switching Current, DPDT
- Omron PCB Mount Power Relay, 24V dc Coil, 25A Switching Current, 4PST-NO
- Omron PCB Mount Power Relay, 24V dc Coil, 25A Switching Current, 3PDT
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 25A Switching...
- Omron Chassis Mount Power Relay, 24V dc Coil, 25A Switching Current