Infineon EVAL-M3-102T Motor Control for IMC102T-F064 for iMOTION Modular Application Design Kit

Bulk discount available

Subtotal (1 unit)*

$135.11

(exc. GST)

$148.62

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$135.11
3 - 4$133.77
5 +$132.45

*price indicative

RS Stock No.:
234-2111
Mfr. Part No.:
EVALM3102TTOBO2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Motor Control

For Use With

iMOTION Modular Application Design Kit

Kit Classification

Evaluation Board

Featured Device

IMC102T-F064

Kit Name

EVAL-M3-102T

Standards/Approvals

RoHS

The Infineon control board for iMOTION modular application design kit is powered by the new IMC102T-F064 iMOTION Motor Control IC featuring advanced Motor Control Engine (MCE), that enables state-of-the-art Sensorless Field Oriented Control (FOC) combined with the active Power Factor Correction (PFC) control, without need for any coding.

Single-shunt or leg-shunt sensorless FOC Control

Boost or totem pole active PFC control

Galvanically isolated on-board-debug interface

Integrated protection features

Integrated scripting engine similar to a small virtual machine

Related links