Infineon DEMO_850W_12VDC_230VAC for XMC1301-TO16F0032, IRFS7440, 2EDL8114 for UPS
- RS Stock No.:
- 214-1982
- Mfr. Part No.:
- DEMO850W12VDC230VACTOBO1
- Brand:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-1982
- Mfr. Part No.:
- DEMO850W12VDC230VACTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| For Use With | UPS | |
| Kit Classification | Evaluation Board | |
| Featured Device | XMC1301-TO16F0032, IRFS7440, 2EDL8114 | |
| Kit Name | DEMO_850W_12VDC_230VAC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
For Use With UPS | ||
Kit Classification Evaluation Board | ||
Featured Device XMC1301-TO16F0032, IRFS7440, 2EDL8114 | ||
Kit Name DEMO_850W_12VDC_230VAC | ||
Standards/Approvals RoHS | ||
Infineon Demo board, 850W Power, For UPS Use - DEMO850W12VDC230VACTOBO1
This FPC connector is a surface mount device featuring a 0.5mm pitch and designed for efficient connectivity in various applications. With 16 circuits and a dual contact style, this right-angle female FPC connector achieves a compact yet reliable connection. Constructed from high-quality liquid crystal polymer and phosphor bronze, it can operate within a temperature The gold-plated contacts enhance durability and conductivity, making this connector suitable for demanding environments.
Features & Benefits
• Right-angle design saves space in tight configurations
• 0.5mm pitch ensures efficient circuit layout
• Gold over nickel plating provides superior corrosion resistance
• Dual contact design enhances connection reliability
• High-temperature resilience supports various industrial conditions
• Surface mount capability simplifies PCB assembly
Applications
• Utilised in consumer electronics for compact designs
• Integrated into automation systems for precise control
• Effective in telecommunications for reliable data transmission
• Used in medical devices to ensure connectivity integrity
• Implemented in automotive for effective signal routing
How many mating cycles can this connector withstand before degradation?
The connector is rated for a maximum of 10 mating cycles, ensuring reliable performance during repeated use.
What materials are used in the construction of the connector?
The contact components are made from phosphor bronze, while the housing is crafted from liquid crystal polymer, providing durability and temperature resistance.
What voltage and current ratings does this connector support?
It can handle a maximum voltage of 50V AC (RMS) or DC and a current rating of 0.5A per contact, making it suitable for specific electronic applications.
Is there a requirement for specific placement during PCB assembly?
The connector features a surface mount design with precise pin orientation to ensure proper alignment during assembly, although it is polarised to the PCB for correct placement.
Related links
- Infineon Evaluation Board For EiceDRIVER Half-Bridge Driver for Drives Motor Control & Drives, UPS
- Infineon EVAL-1EDS20I12SV IGBT Gate Driver for 1EDS20I12SV for DC-DC Converter UPS, Welding
- Infineon TLE493DP3XXMS2GOTOBO1 Development kit for Sensor Development Tools
- Infineon SPINDLE2GOTOBO1 Development kit for Sensor Development Tools
- Infineon DEV_KIT_NGC1081 Motor Control for NGC1081 for Sensing Applications
- Infineon DC Motor Control Shield And Evaluation Board for TLE9562-3QX for Automotive
- Infineon Motor Control Shield Motor Control for BTN9960/BTN9970/BTN9990 for Arduino
- Infineon Motor Control for BTN7030-1EPA for Motors
