STMicroelectronics Automotive-grade Dual DC motor driver up to 15A each DC-DC Controller for AEK-MOT
- RS Stock No.:
- 210-8276
- Mfr. Part No.:
- AEK-MOT-2DC70S1
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-8276
- Mfr. Part No.:
- AEK-MOT-2DC70S1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | DC-DC Controller | |
| Kit Classification | Evaluation Kit | |
| Featured Device | AEK-MOT | |
| Kit Name | Automotive-grade Dual DC motor driver up to 15A each | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function DC-DC Controller | ||
Kit Classification Evaluation Kit | ||
Featured Device AEK-MOT | ||
Kit Name Automotive-grade Dual DC motor driver up to 15A each | ||
The AEK-MOT-2DC70S1 is a very compact solution for multi DC motor driving applications, embedding all the driver and signal decoding functions on the same board.
Together with current sensing capability, the AEK-MOT-2DC70S1 features three independent encoder inputs. The DC motor drivers have separate half-bridge driving which allows up to three separate motors with only two devices, using an appropriate driving sequence.
The motor driver is ideal for two-wheel applications and allows engineers to build highly compact motor control solutions. The two high-side drivers facilitate additional driving for system actuators (unidirectional DC motor, LED, pump, etc.).
All features
- Dual DC motor driver
○ Parallel driving
○ Bi-directional
○ Output current up to 15A each device
- Three DC motor drivers
○ Up to two in parallel
○ Bi-directional
- Dual high-side driver
○ Parallel driving
○ Suitable for DC unidirectional driving
○ One channel up to 85 A and the other up to 25 A
- Optional encoder input
○ Three separated connectors
- Size 65 mm x 83 mm
- Included in AutoDevKit initiative
- RoHS compliant
