Wurth Elektronik MagI3C Power Module for 173950336, 173950536 for FDSM series
- RS Stock No.:
- 206-9443
- Mfr. Part No.:
- 17800FDSM
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9443
- Mfr. Part No.:
- 17800FDSM
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| For Use With | FDSM series | |
| Kit Classification | Development Kit | |
| Featured Device | 173950336, 173950536 | |
| Kit Name | MagI3C Power Module | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
For Use With FDSM series | ||
Kit Classification Development Kit | ||
Featured Device 173950336, 173950536 | ||
Kit Name MagI3C Power Module | ||
The Wurth Elektronik FDSM series power management development kit is featured with peak efficiency up to 95%. It has fixed output voltage, fully integrated DC-DC power supply including the switching regulator, inductor and capacitors all in one package.
Thermal shutdown
Short circuit protection
RoHS & REACh compliant
Related links
- Wurth Elektronik MagI3C Power Module Buck Regulator for 172946001 for LDHM Series
- Wurth Elektronik MagI3C Power Module DC-DC Converter for 177920514 177920534 for FISM Series
- Wurth Elektronik MagI³C Power FeatherWing for Adafruit Feather Line of Development Boards
- Wurth Elektronik MagI³C Power Module Step-Down Regulator for WPMDB
- Wurth Elektronik EFM32 Gecko Energy Harvesting
- Power, Motor & Robotics Development Tools
- Infineon TLE493DP3XXMS2GOTOBO1 Development kit for Sensor Development Tools
- Infineon EVAL-2ED2742S01 GM1 Evaluation Board for EVAL-2ED2742S01 GM1 for Drones Outdoor Power Tools, Robotics
