onsemi Strata Enabled LV8548MC-AH 2-Channel H-Bridge Motor Driver Evaluation Kit Power Supply for LV8548MC-AH,
- RS Stock No.:
- 205-2464
- Mfr. Part No.:
- STR-LV8548MC-GEVK
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-2464
- Mfr. Part No.:
- STR-LV8548MC-GEVK
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Power Supply | |
| For Use With | DC motors, Stepper Motor | |
| Featured Device | LV8548MC-AH, NCS214RMUTAG | |
| Kit Name | Strata Enabled LV8548MC-AH 2-Channel H-Bridge Motor Driver Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Power Supply | ||
For Use With DC motors, Stepper Motor | ||
Featured Device LV8548MC-AH, NCS214RMUTAG | ||
Kit Name Strata Enabled LV8548MC-AH 2-Channel H-Bridge Motor Driver Evaluation Kit | ||
The ON Semiconductor 2-channel H-bridge motor driver evaluation kit utilizes two LV8548MC chips to drive a pair of DC motors (only 1 included in kit) and a stepper motor (included in kit). The LV8548MC is a 2-channel low saturation voltage forward/reverse motor driver IC. It is optimal for motor drive in 12V system products and can drive either two DC motors, one DC motor using parallel connection, or it can drive a stepping motor in Full-step and Half-step. With Strata the user can evaluate and control the DC brushed motor input telemetry, variable PWM frequency, direction, PWM mode, duty ratio, and software OCP with enable/disable, in addition to the stepper motor input telemetry, full and half step excitation, direction, step angle, motor speed, run duration, and software OCP with enable/disable.
high/Low Side Gate Driver
2 Different MOSFET packages
Adjustable gate resistance
Adjustable dead time (Through External Resistors and Capacitor)
Adjustable bootstrap
Gate current and gate voltage measurement
Interface to Baseboard (Plug and Play)
2 Different MOSFET packages
Adjustable gate resistance
Adjustable dead time (Through External Resistors and Capacitor)
Adjustable bootstrap
Gate current and gate voltage measurement
Interface to Baseboard (Plug and Play)
