Microchip MIC2810 3 output PMIC for MIC2810 for MIC2810 PMIC
- RS Stock No.:
- 193-6493
- Mfr. Part No.:
- ADM00871
- Brand:
- Microchip
Bulk discount available
Subtotal (1 unit)*
$136.37
(exc. GST)
$150.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $136.37 |
| 5 + | $131.86 |
*price indicative
- RS Stock No.:
- 193-6493
- Mfr. Part No.:
- ADM00871
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Management Development Kit | |
| For Use With | MIC2810 PMIC | |
| Kit Classification | Evaluation Board | |
| Featured Device | MIC2810 | |
| Kit Name | MIC2810 3 output PMIC | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Management Development Kit | ||
For Use With MIC2810 PMIC | ||
Kit Classification Evaluation Board | ||
Featured Device MIC2810 | ||
Kit Name MIC2810 3 output PMIC | ||
Standards/Approvals ISO | ||
The MIC2810 Evaluation Board is used to demonstrate the capabilities of MIC2810 PMIC which can deliver 600mA from a DC/DC buck converter and 300mA from each of the two stand-alone LDOs. The board accepts an input voltage from 3.6V to 5.5V and will deliver an output voltage of 1.8V for the DC/DC converter, 1.25V and 3.3V from the LDOs.
2.7V to 5V input voltage range (LDO2 regulates down to 3.6V)
2MHz DC/DC converter and two stand-alone LDOs
600mA DC/DC output current in PWM mode
Low Power Mode available
>90% efficiency
300mA each LDO output current
Related links
- Microchip ATSAME70 Motor Control Plug In Module for ATSAME70 for MCHV-3, MCLV-2
- Microchip 24V 3-Phase Brushless DC Motor with Encoder BLDC Motor for DM183021 DM330021
- Microchip, MA320207
- Microchip MCP19035 Buck Converter for MCP19035
- Microchip EV13N91A Evaluation Board for MCP1501 for MCP1501
- Microchip MIC3223 LED Driver for ADM00939 for MIC3223
- Microchip Battery Charger for MCP73871
- Microchip Buck Converter for MCP16331
